


XC6221B292GR-G | |
|---|---|
DigiKey Part Number | 893-XC6221B292GR-GTR-ND - Tape & Reel (TR) 893-XC6221B292GR-GCT-ND - Cut Tape (CT) 893-XC6221B292GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B292GR-G |
Description | IC REG LINEAR 2.9V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B292GR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package 4-USP (1.2x1.6) |
Voltage Dropout (Max) 0.17V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,26040 € | 6,51 € |
| 100 | 0,22610 € | 22,61 € |
| 250 | 0,20964 € | 52,41 € |
| 500 | 0,19978 € | 99,89 € |
| 1.000 | 0,19164 € | 191,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18158 € | 544,74 € |
| 6.000 | 0,17666 € | 1.059,96 € |
| 9.000 | 0,17419 € | 1.567,71 € |
| 15.000 | 0,17146 € | 2.571,90 € |
| 21.000 | 0,16987 € | 3.567,27 € |
| 30.000 | 0,16833 € | 5.049,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

