


XC6221B13AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6221B13AMR-GTR-ND - Tape & Reel (TR) 893-XC6221B13AMR-GCT-ND - Cut Tape (CT) 893-XC6221B13AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B13AMR-G |
Description | IC REG LINEAR 1.35V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B13AMR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.35V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.41V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,22880 € | 5,72 € |
| 100 | 0,19800 € | 19,80 € |
| 250 | 0,18340 € | 45,85 € |
| 500 | 0,17456 € | 87,28 € |
| 1.000 | 0,16729 € | 167,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15832 € | 474,96 € |
| 6.000 | 0,15392 € | 923,52 € |
| 9.000 | 0,15172 € | 1.365,48 € |
| 15.000 | 0,14928 € | 2.239,20 € |
| 21.000 | 0,14786 € | 3.105,06 € |
| 30.000 | 0,14649 € | 4.394,70 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

