


XC6221A252MR-G | |
|---|---|
DigiKey Part Number | 893-1090-2-ND - Tape & Reel (TR) 893-1090-1-ND - Cut Tape (CT) 893-1090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A252MR-G |
Description | IC REG LIN 2.5V 200MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A252MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-25-5 |
Voltage Dropout (Max) 0.17V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6221B252MR-G | Torex Semiconductor Ltd | 3.008 | 893-1097-1-ND | 0,37000 € | Parametric Equivalent |
| AP2139AK-2.5TRG1 | Diodes Incorporated | 5.581 | AP2139AK-2.5TRG1DICT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16361 € | 490,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,22880 € | 5,72 € |
| 100 | 0,19800 € | 19,80 € |
| 250 | 0,18340 € | 45,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,38160 € | 9,54 € |
| 100 | 0,29660 € | 29,66 € |
| 250 | 0,25488 € | 63,72 € |
| 500 | 0,22926 € | 114,63 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

