


XC6220D331QR-G | |
|---|---|
DigiKey Part Number | XC6220D331QR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6220D331QR-G |
Description | IC REG LINEAR 3.3V 1A 8-SOPFD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOPFD |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 28.75 µA |
Mfr | Current - Supply (Max) 118.75 µA |
Packaging Tape & Reel (TR) | PSRR 50dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOPFD |
Voltage Dropout (Max) 0.655V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37695 € | 376,95 € |
| Unit Price without VAT: | 0,37695 € |
|---|---|
| Unit Price with VAT: | 0,44857 € |

