


XC6220D181MR-G | |
|---|---|
DigiKey Part Number | 893-XC6220D181MR-GTR-ND - Tape & Reel (TR) 893-XC6220D181MR-GCT-ND - Cut Tape (CT) 893-XC6220D181MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220D181MR-G |
Description | IC REG LINEAR 1.8V 1A SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220D181MR-G Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 115 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.655V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,47240 € | 11,81 € |
| 100 | 0,41480 € | 41,48 € |
| 250 | 0,38732 € | 96,83 € |
| 500 | 0,37076 € | 185,38 € |
| 1.000 | 0,35760 € | 357,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34027 € | 1.020,81 € |
| 6.000 | 0,33202 € | 1.992,12 € |
| 9.000 | 0,32789 € | 2.951,01 € |
| 15.000 | 0,32331 € | 4.849,65 € |
| 21.000 | 0,32064 € | 6.733,44 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

