

XC6220B191ER-G | |
---|---|
DigiKey Part Number | XC6220B191ER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6220B191ER-G |
Description | IC REG LINEAR 1.9V 1A 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B191ER-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,34932 € | 1.047,96 € |
6.000 | 0,33186 € | 1.991,16 € |
15.000 | 0,31938 € | 4.790,70 € |
Unit Price without VAT: | 0,34932 € |
---|---|
Unit Price with VAT: | 0,41569 € |