


XC6220B121PR-G | |
|---|---|
DigiKey Part Number | 893-1124-2-ND - Tape & Reel (TR) 893-1124-1-ND - Cut Tape (CT) 893-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B121PR-G |
Description | IC REG LINEAR 1.2V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B121PR-G Models |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | Current - Supply (Max) 108 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.46V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,51200 € | 12,80 € |
| 100 | 0,45020 € | 45,02 € |
| 250 | 0,42076 € | 105,19 € |
| 500 | 0,40300 € | 201,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38838 € | 388,38 € |
| 2.000 | 0,37634 € | 752,68 € |
| 3.000 | 0,37031 € | 1.110,93 € |
| 5.000 | 0,36363 € | 1.818,15 € |
| 7.000 | 0,35973 € | 2.518,11 € |
| 10.000 | 0,35598 € | 3.559,80 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

