


XC6220B10BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6220B10BMR-GTR-ND - Tape & Reel (TR) 893-XC6220B10BMR-GCT-ND - Cut Tape (CT) 893-XC6220B10BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B10BMR-G |
Description | IC REG LINEAR 1.05V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B10BMR-G Models |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | Current - Supply (Max) 108 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.05V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.405V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,53720 € | 13,43 € |
| 100 | 0,47280 € | 47,28 € |
| 250 | 0,44212 € | 110,53 € |
| 500 | 0,42360 € | 211,80 € |
| 1.000 | 0,41091 € | 410,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38951 € | 1.168,53 € |
| 6.000 | 0,38030 € | 2.281,80 € |
| 9.000 | 0,37568 € | 3.381,12 € |
| 15.000 | 0,37057 € | 5.558,55 € |
| 21.000 | 0,36758 € | 7.719,18 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

