


XC6217D1027R-G | |
|---|---|
DigiKey Part Number | 893-XC6217D1027R-GTR-ND - Tape & Reel (TR) 893-XC6217D1027R-GCT-ND - Cut Tape (CT) 893-XC6217D1027R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6217D1027R-G |
Description | IC REG LINEAR 1V 200MA 4-USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6217D1027R-G Models |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | Current - Supply (Max) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 4-USPN (0.90x1.2) |
Voltage Dropout (Max) 0.65V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6217C1027R-G | Torex Semiconductor Ltd | 100 | 893-XC6217C1027R-GCT-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,42480 € | 10,62 € |
| 100 | 0,37210 € | 37,21 € |
| 250 | 0,34704 € | 86,76 € |
| 500 | 0,33194 € | 165,97 € |
| 1.000 | 0,31949 € | 319,49 € |
| 2.500 | 0,31858 € | 796,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29844 € | 1.492,20 € |
| 10.000 | 0,29193 € | 2.919,30 € |
| 15.000 | 0,28866 € | 4.329,90 € |
| 25.000 | 0,28505 € | 7.126,25 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

