Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6217C24AMR-G | |
|---|---|
DigiKey Part Number | XC6217C24AMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6217C24AMR-G |
Description | IC REG LINEAR 2.45V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | Current - Supply (Max) 50 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.45V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.195V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6217A24AMR-G | Torex Semiconductor Ltd | 0 | XC6217A24AMR-G-ND | 0,30103 € | Parametric Equivalent |
| XC6217B24AMR-G | Torex Semiconductor Ltd | 0 | XC6217B24AMR-G-ND | 0,30103 € | Parametric Equivalent |
| XC6217D24AMR-G | Torex Semiconductor Ltd | 0 | XC6217D24AMR-G-ND | 0,30103 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24894 € | 746,82 € |
| 6.000 | 0,23177 € | 1.390,62 € |
| 15.000 | 0,22318 € | 3.347,70 € |
| 30.000 | 0,21460 € | 6.438,00 € |
| Unit Price without VAT: | 0,24894 € |
|---|---|
| Unit Price with VAT: | 0,29624 € |


