Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6216DA32JR-G

DigiKey Part Number
XC6216DA32JR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6216DA32JR-G
Description
IC REG LINEAR 10.3V 150MA TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252
Datasheet
 Datasheet
EDA/CAD Models
XC6216DA32JR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
10.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.85V @ 100mA
Current - Output
Current - Quiescent (Iq)
9 µA
PSRR
30dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,38456 €961,40 €
5.0000,36533 €1.826,65 €
12.5000,35160 €4.395,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38456 €
Unit Price with VAT:0,45763 €