


XC6216D682PR-G | |
|---|---|
DigiKey Part Number | XC6216D682PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6216D682PR-G |
Description | IC REG LINEAR 6.8V 150MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | XC6216D682PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 6.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.15V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 30dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46194 € | 461,94 € |
| 2.000 | 0,42877 € | 857,54 € |
| 3.000 | 0,41202 € | 1.236,06 € |
| 5.000 | 0,39334 € | 1.966,70 € |
| 7.000 | 0,38237 € | 2.676,59 € |
| 10.000 | 0,37177 € | 3.717,70 € |
| Unit Price without VAT: | 0,46194 € |
|---|---|
| Unit Price with VAT: | 0,54971 € |

