


XC6216D502PR-G | |
|---|---|
DigiKey Part Number | 893-1169-2-ND - Tape & Reel (TR) 893-1169-1-ND - Cut Tape (CT) 893-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216D502PR-G |
Description | IC REG LINEAR 5V 150MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | XC6216D502PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 30dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54360 € | 13,59 € |
| 100 | 0,47850 € | 47,85 € |
| 250 | 0,44744 € | 111,86 € |
| 500 | 0,42872 € | 214,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41333 € | 413,33 € |
| 2.000 | 0,40066 € | 801,32 € |
| 3.000 | 0,39431 € | 1.182,93 € |
| 5.000 | 0,38728 € | 1.936,40 € |
| 7.000 | 0,38317 € | 2.682,19 € |
| 10.000 | 0,37922 € | 3.792,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |


