


XC6216D492MR-G | |
|---|---|
DigiKey Part Number | XC6216D492MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6216D492MR-G |
Description | IC REG LINEAR 4.9V 150MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6216D492MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) | PSRR 30dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 28V | Supplier Device Package SOT-23 |
Voltage - Output (Min/Fixed) 4.9V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39265 € | 1.177,95 € |
| Unit Price without VAT: | 0,39265 € |
|---|---|
| Unit Price with VAT: | 0,46725 € |

