Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6216D402PR-G

DigiKey Part Number
XC6216D402PR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6216D402PR-G
Description
IC REG LINEAR 4V 150MA SOT89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
XC6216D402PR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
9 µA
Packaging
Tape & Reel (TR)
PSRR
30dB (1kHz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
28V
Supplier Device Package
SOT-89
Voltage - Output (Min/Fixed)
4V
Base Product Number
Voltage Dropout (Max)
1.5V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41203 €412,03 €
2.0000,38457 €769,14 €
5.0000,36533 €1.826,65 €
10.0000,35160 €3.516,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41203 €
Unit Price with VAT:0,49032 €