


XC6216B652PR-G | |
|---|---|
DigiKey Part Number | 893-XC6216B652PR-GTR-ND - Tape & Reel (TR) 893-XC6216B652PR-GCT-ND - Cut Tape (CT) 893-XC6216B652PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216B652PR-G |
Description | IC REG LINEAR 6.5V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6216B652PR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 30dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 6.5V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 1.15V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54360 € | 13,59 € |
| 100 | 0,47850 € | 47,85 € |
| 250 | 0,44744 € | 111,86 € |
| 500 | 0,42872 € | 214,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41333 € | 413,33 € |
| 2.000 | 0,40066 € | 801,32 € |
| 3.000 | 0,39431 € | 1.182,93 € |
| 5.000 | 0,38728 € | 1.936,40 € |
| 7.000 | 0,38317 € | 2.682,19 € |
| 10.000 | 0,37922 € | 3.792,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

