


XC6216B362MR-G | |
|---|---|
DigiKey Part Number | 893-XC6216B362MR-GTR-ND - Tape & Reel (TR) 893-XC6216B362MR-GCT-ND - Cut Tape (CT) 893-XC6216B362MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216B362MR-G |
Description | IC REG LINEAR 3.6V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6216B362MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 30dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56100 € | 5,61 € |
| 25 | 0,50520 € | 12,63 € |
| 100 | 0,44420 € | 44,42 € |
| 250 | 0,41512 € | 103,78 € |
| 500 | 0,39762 € | 198,81 € |
| 1.000 | 0,38319 € | 383,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35714 € | 1.071,42 € |
| 6.000 | 0,33109 € | 1.986,54 € |
| 9.000 | 0,32389 € | 2.915,01 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

