


XC6215P092HR-G | |
|---|---|
DigiKey Part Number | 893-XC6215P092HR-GTR-ND - Tape & Reel (TR) 893-XC6215P092HR-GCT-ND - Cut Tape (CT) 893-XC6215P092HR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215P092HR-G |
Description | IC REG LINEAR 0.9V 50MA 3-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6215P092HR-G Models |
Category | Voltage Dropout (Max) 1V @ 50mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 1.5 µA |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 2-SFN Exposed Pad |
Voltage - Input (Max) 6V | Supplier Device Package 3-USP (1.2x1.2) |
Voltage - Output (Min/Fixed) 0.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35200 € | 8,80 € |
| 100 | 0,30750 € | 30,75 € |
| 250 | 0,28620 € | 71,55 € |
| 500 | 0,27336 € | 136,68 € |
| 1.000 | 0,26278 € | 262,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24971 € | 749,13 € |
| 6.000 | 0,24332 € | 1.459,92 € |
| 9.000 | 0,24012 € | 2.161,08 € |
| 15.000 | 0,23657 € | 3.548,55 € |
| 21.000 | 0,23449 € | 4.924,29 € |
| 30.000 | 0,23250 € | 6.975,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

