

XC6215B282GR-G | |
---|---|
DigiKey Part Number | XC6215B282GR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6215B282GR-G |
Description | IC REG LINEAR 2.8V 150MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B282GR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,25238 € | 757,14 € |
6.000 | 0,23498 € | 1.409,88 € |
15.000 | 0,22627 € | 3.394,05 € |
30.000 | 0,21757 € | 6.527,10 € |
Unit Price without VAT: | 0,25238 € |
---|---|
Unit Price with VAT: | 0,30033 € |