


XC6214P392JR-G | |
|---|---|
DigiKey Part Number | XC6214P392JR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6214P392JR-G |
Description | IC REG LINEAR 3.9V 500MA TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) | PSRR 40dB (1kHz) |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 6V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 3.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21782 € | 544,55 € |
| 5.000 | 0,20280 € | 1.014,00 € |
| 12.500 | 0,19529 € | 2.441,12 € |
| 25.000 | 0,18777 € | 4.694,25 € |
| Unit Price without VAT: | 0,21782 € |
|---|---|
| Unit Price with VAT: | 0,25921 € |

