


XC6214P382PR-G | |
|---|---|
DigiKey Part Number | XC6214P382PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6214P382PR-G |
Description | IC REG LINEAR 3.8V 500MA SOT89 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 40dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28280 $ | 282,80 $ |
| 2.000 | 0,25629 $ | 512,58 $ |
| 5.000 | 0,23861 $ | 1.193,05 $ |
| 10.000 | 0,22978 $ | 2.297,80 $ |
| 25.000 | 0,22094 $ | 5.523,50 $ |
| Unit Price without VAT: | 0,28280 $ |
|---|---|
| Unit Price with VAT: | 0,33653 $ |

