Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6210C452PR-G | |
|---|---|
DigiKey Part Number | XC6210C452PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6210C452PR-G |
Description | IC REG LINEAR 4.5V 700MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210C452PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 72 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38461 $ | 384,61 $ |
| 2.000 | 0,34855 $ | 697,10 $ |
| 5.000 | 0,32451 $ | 1.622,55 $ |
| 10.000 | 0,31249 $ | 3.124,90 $ |
| 25.000 | 0,30048 $ | 7.512,00 $ |
| Unit Price without VAT: | 0,38461 $ |
|---|---|
| Unit Price with VAT: | 0,45769 $ |


