Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6210C09AMR-G | |
|---|---|
DigiKey Part Number | XC6210C09AMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6210C09AMR-G |
Description | IC REG LINEAR 0.95V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210C09AMR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 0.95V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.7V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6210A09AMR-G | Torex Semiconductor Ltd | 0 | 893-XC6210A09AMR-GCT-ND | 0,66000 € | Parametric Equivalent |
| XC6210B09AMR-G | Torex Semiconductor Ltd | 0 | XC6210B09AMR-G-ND | 0,31936 € | Parametric Equivalent |
| XC6210D09AMR-G | Torex Semiconductor Ltd | 0 | XC6210D09AMR-G-ND | 0,31936 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31936 € | 958,08 € |
| Unit Price without VAT: | 0,31936 € |
|---|---|
| Unit Price with VAT: | 0,38004 € |


