


XC6210B332MR-G | |
|---|---|
DigiKey Part Number | 893-1075-2-ND - Tape & Reel (TR) 893-1075-1-ND - Cut Tape (CT) 893-1075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B332MR-G |
Description | IC REG LIN 3.3V 700MA SOT-25-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B332MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,69200 € | 6,92 € |
| 25 | 0,57680 € | 14,42 € |
| 100 | 0,44650 € | 44,65 € |
| 250 | 0,38248 € | 95,62 € |
| 500 | 0,34306 € | 171,53 € |
| 1.000 | 0,31003 € | 310,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26191 € | 785,73 € |
| 6.000 | 0,25528 € | 1.531,68 € |
| 9.000 | 0,25195 € | 2.267,55 € |
| 15.000 | 0,24827 € | 3.724,05 € |
| 21.000 | 0,24612 € | 5.168,52 € |
| 30.000 | 0,24405 € | 7.321,50 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |











