


XC6210B252PR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B252PR-GTR-ND - Tape & Reel (TR) 893-XC6210B252PR-GCT-ND - Cut Tape (CT) 893-XC6210B252PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B252PR-G |
Description | IC REG LINEAR 2.5V 700MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B252PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,41320 € | 10,33 € |
| 100 | 0,36210 € | 36,21 € |
| 250 | 0,33760 € | 84,40 € |
| 500 | 0,32284 € | 161,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31069 € | 310,69 € |
| 2.000 | 0,30069 € | 601,38 € |
| 3.000 | 0,29567 € | 887,01 € |
| 5.000 | 0,29013 € | 1.450,65 € |
| 7.000 | 0,28688 € | 2.008,16 € |
| 10.000 | 0,28376 € | 2.837,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

