


XC6210B182PR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B182PR-GTR-ND - Tape & Reel (TR) 893-XC6210B182PR-GCT-ND - Cut Tape (CT) 893-XC6210B182PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B182PR-G |
Description | IC REG LINEAR 1.8V 700MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B182PR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.135V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,41320 € | 10,33 € |
| 100 | 0,36210 € | 36,21 € |
| 250 | 0,33760 € | 84,40 € |
| 500 | 0,32284 € | 161,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35164 € | 351,64 € |
| 2.000 | 0,32487 € | 649,74 € |
| 3.000 | 0,31135 € | 934,05 € |
| 5.000 | 0,29627 € | 1.481,35 € |
| 7.000 | 0,28741 € | 2.011,87 € |
| 10.000 | 0,27885 € | 2.788,50 € |
| 25.000 | 0,26027 € | 6.506,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

