Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPB (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPB (1.8x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210A332DR-G

DigiKey Part Number
893-XC6210A332DR-GTR-ND - Tape & Reel (TR)
893-XC6210A332DR-GCT-ND - Cut Tape (CT)
893-XC6210A332DR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6210A332DR-G
Description
IC REG LINEAR 3.3V 700MA 6-USPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPB (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6210A332DR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
67.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
6-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-USPB (1.8x2)
Voltage Dropout (Max)
0.075V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6210D332DR-GTorex Semiconductor Ltd80893-XC6210D332DR-GCT-ND1,11000 €Parametric Equivalent
In-Stock: 2.860
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,43700 €4,37 €
250,39280 €9,82 €
1000,34350 €34,35 €
2500,32008 €80,02 €
5000,30594 €152,97 €
1.0000,29433 €294,33 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27182 €815,46 €
6.0000,26500 €1.590,00 €
9.0000,26158 €2.354,22 €
15.0000,25780 €3.867,00 €
21.0000,25558 €5.367,18 €
30.0000,25346 €7.603,80 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €