


XC6210A30AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6210A30AMR-GTR-ND - Tape & Reel (TR) 893-XC6210A30AMR-GCT-ND - Cut Tape (CT) 893-XC6210A30AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A30AMR-G |
Description | IC REG LINEAR 3.05V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A30AMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 67.5 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,68100 € | 6,81 € |
| 25 | 0,57400 € | 14,35 € |
| 100 | 0,45210 € | 45,21 € |
| 250 | 0,39248 € | 98,12 € |
| 500 | 0,35598 € | 177,99 € |
| 1.000 | 0,32556 € | 325,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28746 € | 862,38 € |
| 6.000 | 0,26856 € | 1.611,36 € |
| 9.000 | 0,25903 € | 2.331,27 € |
| 15.000 | 0,24840 € | 3.726,00 € |
| 21.000 | 0,24216 € | 5.085,36 € |
| 30.000 | 0,23613 € | 7.083,90 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

