


XC6210A302DR-G | |
|---|---|
DigiKey Part Number | 893-XC6210A302DR-GTR-ND - Tape & Reel (TR) 893-XC6210A302DR-GCT-ND - Cut Tape (CT) 893-XC6210A302DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A302DR-G |
Description | IC REG LINEAR 3V 700MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A302DR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 67.5 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-USPB (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,58880 € | 14,72 € |
| 100 | 0,46460 € | 46,46 € |
| 250 | 0,40372 € | 100,93 € |
| 500 | 0,36644 € | 183,22 € |
| 1.000 | 0,33543 € | 335,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29658 € | 889,74 € |
| 6.000 | 0,27731 € | 1.663,86 € |
| 9.000 | 0,26759 € | 2.408,31 € |
| 15.000 | 0,25676 € | 3.851,40 € |
| 21.000 | 0,25040 € | 5.258,40 € |
| 30.000 | 0,24425 € | 7.327,50 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

