Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6210A212MR-G | |
|---|---|
DigiKey Part Number | XC6210A212MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6210A212MR-G |
Description | IC REG LINEAR 2.1V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A212MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 64.5 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26942 € | 808,26 € |
| 6.000 | 0,25084 € | 1.505,04 € |
| 15.000 | 0,24155 € | 3.623,25 € |
| 30.000 | 0,23226 € | 6.967,80 € |
| Unit Price without VAT: | 0,26942 € |
|---|---|
| Unit Price with VAT: | 0,32061 € |


