Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210A19AMR-G

DigiKey Part Number
893-XC6210A19AMR-GTR-ND - Tape & Reel (TR)
893-XC6210A19AMR-GCT-ND - Cut Tape (CT)
893-XC6210A19AMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6210A19AMR-G
Description
IC REG LINEAR 1.95V 700MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6210A19AMR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.95V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.135V @ 100mA
Current - Output
Current - Quiescent (Iq)
63 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,67900 €6,79 €
250,57160 €14,29 €
1000,45050 €45,05 €
2500,39108 €97,77 €
5000,35470 €177,35 €
1.0000,32439 €324,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28642 €859,26 €
6.0000,26760 €1.605,60 €
9.0000,25810 €2.322,90 €
15.0000,24751 €3.712,65 €
21.0000,24129 €5.067,09 €
30.0000,23528 €7.058,40 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €