Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210A10AMR-G

DigiKey Part Number
893-XC6210A10AMR-GTR-ND - Tape & Reel (TR)
893-XC6210A10AMR-GCT-ND - Cut Tape (CT)
893-XC6210A10AMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6210A10AMR-G
Description
IC REG LINEAR 1.05V 500MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6210A10AMR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.05V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
61.5 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,67100 €6,71 €
250,56480 €14,12 €
1000,44490 €44,49 €
2500,38624 €96,56 €
5000,35030 €175,15 €
1.0000,32036 €320,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28286 €848,58 €
6.0000,26427 €1.585,62 €
9.0000,25489 €2.294,01 €
15.0000,24443 €3.666,45 €
21.0000,23829 €5.004,09 €
30.0000,23236 €6.970,80 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €