


XC6210A10AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6210A10AMR-GTR-ND - Tape & Reel (TR) 893-XC6210A10AMR-GCT-ND - Cut Tape (CT) 893-XC6210A10AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A10AMR-G |
Description | IC REG LINEAR 1.05V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A10AMR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 61.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.05V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.6V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,37320 € | 9,33 € |
| 100 | 0,32630 € | 32,63 € |
| 250 | 0,30384 € | 75,96 € |
| 500 | 0,29032 € | 145,16 € |
| 1.000 | 0,27920 € | 279,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26546 € | 796,38 € |
| 6.000 | 0,25873 € | 1.552,38 € |
| 9.000 | 0,25537 € | 2.298,33 € |
| 15.000 | 0,25163 € | 3.774,45 € |
| 21.000 | 0,24945 € | 5.238,45 € |
| 30.000 | 0,24736 € | 7.420,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

