Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210A082MR-G

DigiKey Part Number
893-XC6210A082MR-GTR-ND - Tape & Reel (TR)
893-XC6210A082MR-GCT-ND - Cut Tape (CT)
893-XC6210A082MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6210A082MR-G
Description
IC REG LINEAR 0.8V 500MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6210A082MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
0.8V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.8V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6210B082MR-GTorex Semiconductor Ltd65893-XC6210B082MR-GCT-ND0,59000 €Parametric Equivalent
In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,41600 €4,16 €
250,37320 €9,33 €
1000,32630 €32,63 €
2500,30384 €75,96 €
5000,29032 €145,16 €
1.0000,27920 €279,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26546 €796,38 €
6.0000,25873 €1.552,38 €
9.0000,25537 €2.298,33 €
15.0000,25163 €3.774,45 €
21.0000,24945 €5.238,45 €
30.0000,24736 €7.420,80 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €