


XC6209F122DR-G | |
|---|---|
DigiKey Part Number | XC6209F122DR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6209F122DR-G |
Description | IC REG LINEAR 1.2V 290MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 290mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F122DR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-USPB (1.8x2) |
Voltage Dropout (Max) 0.9V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27302 € | 819,06 € |
| Unit Price without VAT: | 0,27302 € |
|---|---|
| Unit Price with VAT: | 0,32489 € |

