


XC6209F112DR-G | |
|---|---|
DigiKey Part Number | XC6209F112DR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6209F112DR-G |
Description | IC REG LINEAR 1.1V 270MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 270mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F112DR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-USPB (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25964 € | 778,92 € |
| 6.000 | 0,24174 € | 1.450,44 € |
| 15.000 | 0,23278 € | 3.491,70 € |
| 30.000 | 0,22383 € | 6.714,90 € |
| Unit Price without VAT: | 0,25964 € |
|---|---|
| Unit Price with VAT: | 0,30897 € |

