


XC6209F10ADR-G | |
|---|---|
DigiKey Part Number | 893-XC6209F10ADR-GTR-ND - Tape & Reel (TR) 893-XC6209F10ADR-GCT-ND - Cut Tape (CT) 893-XC6209F10ADR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209F10ADR-G |
Description | IC REG LINEAR 1.05V 260MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 260mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F10ADR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-USPB (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66000 € | 6,60 € |
| 25 | 0,55600 € | 13,90 € |
| 100 | 0,43770 € | 43,77 € |
| 250 | 0,37976 € | 94,94 € |
| 500 | 0,34434 € | 172,17 € |
| 1.000 | 0,31480 € | 314,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27781 € | 833,43 € |
| 6.000 | 0,25947 € | 1.556,82 € |
| 9.000 | 0,25022 € | 2.251,98 € |
| 15.000 | 0,23990 € | 3.598,50 € |
| 21.000 | 0,23384 € | 4.910,64 € |
| 30.000 | 0,22799 € | 6.839,70 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

