


XC6209F09ADR-G | |
|---|---|
DigiKey Part Number | XC6209F09ADR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6209F09ADR-G |
Description | IC REG LINEAR 0.95V 260MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 260mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F09ADR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 0.95V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-USPB (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26291 € | 788,73 € |
| 6.000 | 0,24478 € | 1.468,68 € |
| 15.000 | 0,23571 € | 3.535,65 € |
| 30.000 | 0,22665 € | 6.799,50 € |
| Unit Price without VAT: | 0,26291 € |
|---|---|
| Unit Price with VAT: | 0,31286 € |

