


XC6209B462PR-G | |
|---|---|
DigiKey Part Number | XC6209B462PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6209B462PR-G |
Description | IC REG LINEAR 4.6V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209B462PR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 4.6V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.23V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24035 € | 240,35 € |
| 2.000 | 0,21782 € | 435,64 € |
| 5.000 | 0,20280 € | 1.014,00 € |
| 10.000 | 0,19529 € | 1.952,90 € |
| 25.000 | 0,18777 € | 4.694,25 € |
| Unit Price without VAT: | 0,24035 € |
|---|---|
| Unit Price with VAT: | 0,28602 € |

