


XC6209B302PR-G | |
|---|---|
DigiKey Part Number | 893-XC6209B302PR-GTR-ND - Tape & Reel (TR) 893-XC6209B302PR-GCT-ND - Cut Tape (CT) 893-XC6209B302PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209B302PR-G |
Description | IC REG LINEAR 3V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209B302PR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.27V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,35400 € | 8,85 € |
| 100 | 0,30890 € | 30,89 € |
| 250 | 0,28756 € | 71,89 € |
| 500 | 0,27468 € | 137,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26405 € | 264,05 € |
| 2.000 | 0,25531 € | 510,62 € |
| 3.000 | 0,25092 € | 752,76 € |
| 5.000 | 0,24607 € | 1.230,35 € |
| 7.000 | 0,24324 € | 1.702,68 € |
| 10.000 | 0,24051 € | 2.405,10 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

