


XC6209B092DR-G | |
|---|---|
DigiKey Part Number | 893-XC6209B092DR-GTR-ND - Tape & Reel (TR) 893-XC6209B092DR-GCT-ND - Cut Tape (CT) 893-XC6209B092DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209B092DR-G |
Description | IC REG LINEAR 0.9V 150MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6209B092DR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.9V | Supplier Device Package 6-USPB (1.8x2) |
Voltage Dropout (Max) 1.2V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40800 € | 4,08 € |
| 25 | 0,36600 € | 9,15 € |
| 100 | 0,31990 € | 31,99 € |
| 250 | 0,29788 € | 74,47 € |
| 500 | 0,28460 € | 142,30 € |
| 1.000 | 0,27365 € | 273,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27781 € | 833,43 € |
| 6.000 | 0,25947 € | 1.556,82 € |
| 9.000 | 0,25022 € | 2.251,98 € |
| 15.000 | 0,23990 € | 3.598,50 € |
| 21.000 | 0,23384 € | 4.910,64 € |
| 30.000 | 0,22799 € | 6.839,70 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

