


XC6206P502PR-G | |
|---|---|
DigiKey Part Number | 893-XC6206P502PR-GTR-ND - Tape & Reel (TR) 893-XC6206P502PR-GCT-ND - Cut Tape (CT) 893-XC6206P502PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P502PR-G |
Description | IC REG LINEAR 5V 250MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P502PR-G Models |
Category | Voltage Dropout (Max) 0.6V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 3 µA |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-89 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,48880 € | 12,22 € |
| 100 | 0,38310 € | 38,31 € |
| 250 | 0,33132 € | 82,83 € |
| 500 | 0,29960 € | 149,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20944 € | 209,44 € |
| 2.000 | 0,19018 € | 380,36 € |
| 3.000 | 0,18698 € | 560,94 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

