


XC6206P332PR-G | |
|---|---|
DigiKey Part Number | XC6206P332PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6206P332PR-G |
Description | IC REG LINEAR 3.3V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P332PR-G Models |
Category | Voltage Dropout (Max) 0.68V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 3 µA |
Part Status Active | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26439 € | 264,39 € |
| Unit Price without VAT: | 0,26439 € |
|---|---|
| Unit Price with VAT: | 0,31462 € |



