

XC6206P272MR-G | |
---|---|
DigiKey Part Number | 893-XC6206P272MR-GTR-ND - Tape & Reel (TR) 893-XC6206P272MR-GCT-ND - Cut Tape (CT) 893-XC6206P272MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P272MR-G |
Description | IC REG LINEAR 2.7V 150MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P272MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.71V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,32000 € | 3,20 € |
25 | 0,28600 € | 7,15 € |
100 | 0,24880 € | 24,88 € |
250 | 0,23104 € | 57,76 € |
500 | 0,22032 € | 110,16 € |
1.000 | 0,21152 € | 211,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,20064 € | 601,92 € |
6.000 | 0,19532 € | 1.171,92 € |
9.000 | 0,19265 € | 1.733,85 € |
15.000 | 0,18970 € | 2.845,50 € |
21.000 | 0,18797 € | 3.947,37 € |
30.000 | 0,18631 € | 5.589,30 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |