


XC6206P232PR-G | |
|---|---|
DigiKey Part Number | 893-XC6206P232PR-GTR-ND - Tape & Reel (TR) 893-XC6206P232PR-GCT-ND - Cut Tape (CT) 893-XC6206P232PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P232PR-G |
Description | IC REG LINEAR 2.3V 120MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P232PR-G Models |
Category | Voltage Dropout (Max) 0.71V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 3 µA |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-89 |
Voltage - Output (Min/Fixed) 2.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,31320 € | 7,83 € |
| 100 | 0,27280 € | 27,28 € |
| 250 | 0,25356 € | 63,39 € |
| 500 | 0,24194 € | 120,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23238 € | 232,38 € |
| 2.000 | 0,22452 € | 449,04 € |
| 3.000 | 0,22058 € | 661,74 € |
| 5.000 | 0,21621 € | 1.081,05 € |
| 7.000 | 0,21366 € | 1.495,62 € |
| 10.000 | 0,21121 € | 2.112,10 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

