


XC6206P172PR-G | |
|---|---|
DigiKey Part Number | XC6206P172PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6206P172PR-G |
Description | IC REG LINEAR 1.7V 80MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P172PR-G Models |
Category | Voltage Dropout (Max) 0.81V @ 60mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 3 µA |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-89 |
Voltage - Output (Min/Fixed) 1.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24173 € | 241,73 € |
| 2.000 | 0,21906 € | 438,12 € |
| 5.000 | 0,20396 € | 1.019,80 € |
| 10.000 | 0,19640 € | 1.964,00 € |
| 25.000 | 0,18885 € | 4.721,25 € |
| Unit Price without VAT: | 0,24173 € |
|---|---|
| Unit Price with VAT: | 0,28766 € |

