


XC6206P142DR-G | |
|---|---|
DigiKey Part Number | XC6206P142DR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6206P142DR-G |
Description | IC REG LINEAR 1.4V 60MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 60mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P142DR-G Models |
Category | Voltage Dropout (Max) 0.86V @ 60mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 3 µA |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-WFDFN Exposed Pad |
Voltage - Input (Max) 6V | Supplier Device Package 6-USPB (1.8x2) |
Voltage - Output (Min/Fixed) 1.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30365 € | 910,95 € |
| Unit Price without VAT: | 0,30365 € |
|---|---|
| Unit Price with VAT: | 0,36134 € |

