Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPB (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPB (1.8x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6204B252DR-G

DigiKey Part Number
893-XC6204B252DR-GTR-ND - Tape & Reel (TR)
893-XC6204B252DR-GCT-ND - Cut Tape (CT)
893-XC6204B252DR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6204B252DR-G
Description
IC REG LINEAR 2.5V 150MA 6-USPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPB (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6204B252DR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
6-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
6-USPB (1.8x2)
Voltage Dropout (Max)
0.37V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,66200 €6,62 €
250,55720 €13,93 €
1000,43860 €43,86 €
2500,38064 €95,16 €
5000,34514 €172,57 €
1.0000,31556 €315,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27850 €835,50 €
6.0000,26013 €1.560,78 €
9.0000,25085 €2.257,65 €
15.0000,24052 €3.607,80 €
21.0000,23445 €4.923,45 €
30.0000,22858 €6.857,40 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €