Parametric Equivalent



XC6204B22AMR-G | |
|---|---|
DigiKey Part Number | XC6204B22AMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6204B22AMR-G |
Description | IC REG LIN 2.25V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6204B22AMR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.25V | Supplier Device Package SOT-25-5 |
Voltage Dropout (Max) 0.41V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6209B22AMR-G | Torex Semiconductor Ltd | 0 | XC6209B22AMR-G-ND | 0,22905 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22280 € | 668,40 € |
| 6.000 | 0,20743 € | 1.244,58 € |
| 15.000 | 0,19975 € | 2.996,25 € |
| 30.000 | 0,19207 € | 5.762,10 € |
| Unit Price without VAT: | 0,22280 € |
|---|---|
| Unit Price with VAT: | 0,26513 € |


