


XC6203E522PR-G | |
|---|---|
DigiKey Part Number | XC6203E522PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6203E522PR-G |
Description | IC REG LINEAR 5.2V 400MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-89 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.32V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 20 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89 |
Voltage - Input (Max) 8V | Base Product Number |
Voltage - Output (Min/Fixed) 5.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29254 € | 292,54 € |
| 2.000 | 0,26512 € | 530,24 € |
| 5.000 | 0,24683 € | 1.234,15 € |
| 10.000 | 0,23769 € | 2.376,90 € |
| 25.000 | 0,22855 € | 5.713,75 € |
| Unit Price without VAT: | 0,29254 € |
|---|---|
| Unit Price with VAT: | 0,34812 € |

